- Home ›
- All Products›
- AB12-PG11
AB12-PG11
Thomas & Betts
Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC12/NW10 - PG11 Thread - Operating Temperature -40 to 120 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC12/NW10 - PG11 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black.
Search Keywords: AB12PG11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB12-PG11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.44
100
$3.43
250
$3.19
500
$3.01
1,000
$3.00
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing