- Home ›
- All Products›
- AB12-PG09-90
AB12-PG09-90
Thomas & Betts
Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC12/NW10 - PG09 Thread - Operating Temperature -40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC12/NW10 - PG09 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black.
Search Keywords: AB12PG0990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB12-PG09-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$9.35
30
$7.59
100
$7.25
250
$6.66
500
$6.64
1,000
$6.48
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing