- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- A86U
A86U
Thomas & Betts
Non-Insulated Ring Terminal with 90 Degree Bend - Length .75 Inches - Width .31 Inches - Bolt Hole #8 - Wire Range #22-#16 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Non-Insulated Ring Terminal with 90 Degree Bend - Length .75 Inches - Width .31 Inches - Bolt Hole #8 - Wire Range #22-#16 AWG - Copper - Tin Plated - 1,000 Pack.
Search Keywords: A86U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A86U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,150
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$4.03
50
$4.02
100
$4.01
250
$4.00
500
$2.46
750
$1.95
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing