- Home ›
- All Products›
- A863SX
A863SX
Thomas & Betts
Mud Box Base Ring - 1-Gang - 4.596 in Length - 4.596 in Width - 1.13 in Depth - Polycarbonate - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mud Box Base Ring - 1-Gang - 4.596 in Length - 4.596 in Width - 1.13 in Depth - Polycarbonate - Blue.
Search Keywords: A863SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A863SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
72
$42.75
144
$22.63
216
$15.93
288 +
$15.61
Click for Quote
Log in
to unlock special pricing