- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- A7M
A7M
Thomas & Betts
Ring Terminal 14-18AWG F 18.79mm 6.6mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal 14-18AWG F 18.79mm 6.6mm Electro-Tin Bulk
Search Keywords: A7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.3682
500
$0.3294
1,000
$0.3219
2,500
$0.3150
5,000
$0.3087
7,500
$0.3079
10,000
$0.3048
15,000 +
$0.3040
Click for Quote
Log in
to unlock special pricing