- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- A73
A73
Thomas & Betts
Ring Tongue Terminal 16-22AWG 25.14mm 13.71mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 25.14mm 13.71mm Electro-Tin Bulk
Search Keywords: A73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,416
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.5962
500
$0.4844
1,000
$0.4627
3,000
$0.4366
5,000
$0.4247
8,000
$0.4236
10,000
$0.4133
15,000 +
$0.4123
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT