- Home ›
- All Products›
- A-600-L-562
A-600-L-562
Thomas & Betts
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - Copper and Aluminum - Temperature Rating of 90 Degrees C - CS ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - Copper and Aluminum - Temperature Rating of 90 Degrees C - CSA/UL Listed - Bolt 1/2 Inch - Length 2-3/4 inch - Width 1-3/8 inch - Height 1-1/2 inch - Pad Thickness 5/16 inch with One 9/16 in
Search Keywords: A600L562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A-600-L-562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$116.24
200
$59.37
300
$40.41
400 +
$39.61
Click for Quote
Log in
to unlock special pricing