- Home ›
- All Products›
- A-600-L-406
A-600-L-406
Thomas & Betts
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - Copper and Aluminum - Temperature Rating of 90 Degrees C - CS ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - Copper and Aluminum - Temperature Rating of 90 Degrees C - CSA/UL Listed - Bolt 3/8 Inch - Length 2-3/4 inch - Width 1-3/8 inch - Height 1-1/2 inch - Pad Thickness 5/16 inch with One 13/32 i
Search Keywords: A600L406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A-600-L-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$147.10
200
$75.13
300
$51.14
400 +
$50.12
Click for Quote
Log in
to unlock special pricing