- Home ›
- All Products›
- A-600-CTM-406
A-600-CTM-406
Thomas & Betts
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - or Two 250 kcmil to 1/0. CSA/UL Listed - Copper and Aluminum ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 600 kcmil - or Two 250 kcmil to 1/0. CSA/UL Listed - Copper and Aluminum Temperature Rating of 90 Degrees C - Bolt 1/2 Inch - Length 3-3/4 inch - Width 1-3/8 inch - Height 1-13/16 inch - Pad Thickness
Search Keywords: A600CTM406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A-600-CTM-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$107.41
2,500
$54.86
3,750
$37.34
5,000 +
$36.60
Click for Quote
Log in
to unlock special pricing