- Home ›
- All Products›
- A-500-531
A-500-531
Thomas & Betts
Tin Plated Aluminum Dual Rated Mechanical Lug #4 - 500 kcmil - Copper and Aluminum Temperature Rating of 90 Degrees C - Bolt 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Dual Rated Mechanical Lug #4 - 500 kcmil - Copper and Aluminum Temperature Rating of 90 Degrees C - Bolt 1/2 inch. Length 2-3/4 inch - Width 1-3/8 inch - Height 1-1/2 inch - Pad Thickness 5/16 inch with One 17/32 inch Diameter Hole - T
Search Keywords: A500531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A-500-531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$63.23
5
$56.42
10
$54.74
25
$52.39
50
$50.24
100
$48.90
250 +
$48.25
Click for Quote
Log in
to unlock special pricing