- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- A18-8F
A18-8F
Thomas & Betts
Fork Terminal 16-22AWG 19.05mm 7.87mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 16-22AWG 19.05mm 7.87mm Electro-Tin Bulk
Search Keywords: A188F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A18-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.902
300
$0.874
500
$0.834
1,000
$0.799
2,500
$0.766
5,000
$0.745
7,500
$0.744
10,000 +
$0.736
Click for Quote
Log in
to unlock special pricing
Alternative Packaging