Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

A18-250

Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.032 - Wire Range #22-#18 AWG - Copper ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.032 - Wire Range #22-#18 AWG - Copper - Tin Plated.
Search Keywords: A18250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: A18-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A18-250 RoHS compliant?
Yes, A18-250 is RoHS compliant.
What is the lead time for A18-250?
The standard lead time for A18-250 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,139
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.086
300
$1.057
500
$1.010
1,000
$1.005
2,500
$1.002
5,000
$1.000
7,500
$0.997
10,000 +
$0.995
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!