- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- A114
A114
Thomas & Betts
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
Search Keywords: A114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Electrolytic Copper
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,478
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.3026
3,000
$0.2853
5,000
$0.2813
8,000
$0.2736
10,000
$0.2729
25,000
$0.2628
50,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Fork Terminal 16-22AWG 19.05mm 7.87mm Electro-Tin Bulk
In Stock:
2,000
Minimum Order:
100