- Home ›
- All Products›
- 9XM34U0
9XM34U0
Thomas & Betts
DuraGard Accessories - 30 Amp - 3 Pole - 4 Wire - Male Interior Assembly Replacement - Through 600VAC/250VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Accessories - 30 Amp - 3 Pole - 4 Wire - Male Interior Assembly Replacement - Through 600VAC/250VDC.
Search Keywords: 9XM34U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9XM34U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$260.07
3
$252.85
5
$252.21
10
$249.38
20 +
$242.73
Click for Quote
Log in
to unlock special pricing