- Home ›
- All Products›
- 9XM23U0
9XM23U0
Thomas & Betts
DuraGard Accessories - 20 Amp - 2 Pole - 3 Wire - Male Interior Assembly Replacement - Through 600VAC/250VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Accessories - 20 Amp - 2 Pole - 3 Wire - Male Interior Assembly Replacement - Through 600VAC/250VDC.
Search Keywords: 9XM23U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9XM23U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$251.36
3
$244.37
5
$243.76
10
$241.03
20 +
$234.60
Click for Quote
Log in
to unlock special pricing