- Home ›
- All Products›
- 9R33U5W
Thomas & Betts
9R33U5W
DuraGard Female Receptacle - Watertight - 600 VAC - 30 A - 60 Hz Frequency - 2 Pole - 3 Wires - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DuraGard Female Receptacle - Watertight - 600 VAC - 30 A - 60 Hz Frequency - 2 Pole - 3 Wires - Yellow.
Search Keywords: 9R33U5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9R33U5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9R33U5W RoHS compliant?
Yes, 9R33U5W is RoHS compliant.
What is the lead time for 9R33U5W?
The standard lead time for 9R33U5W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$388.83
3
$383.43
5 +
$378.18
Click for Quote
Log in
to unlock special pricing