- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 9P63U2T
9P63U2T
Thomas & Betts
Power, Plug, 2P3W, 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power, Plug, 2P3W, 250V
Search Keywords: 9P63U2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9P63U2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$502.25
3
$488.49
5 +
$481.16
Click for Quote
Log in
to unlock special pricing