- Home ›
- All Products›
- 9P33U0
9P33U0
Thomas & Betts
DuraGard Male Plug - Standard Service Waterproof - 600 VAC/250 VDC - 30 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Male Plug - Standard Service Waterproof - 600 VAC/250 VDC - 30 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Screw Terminal - Yellow.
Search Keywords: 9P33U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9P33U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$371.72
3
$366.55
5 +
$361.53
Click for Quote
Log in
to unlock special pricing