- Home ›
- All Products›
- 9P24U5
Thomas & Betts
9P24U5
DuraGard Male Plug - Male Waterproof - 600 VAC - 20 A - 60 Hz - 3 Pole - 4 Wires - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DuraGard Male Plug - Male Waterproof - 600 VAC - 20 A - 60 Hz - 3 Pole - 4 Wires - Yellow.
Search Keywords: 9P24U5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9P24U5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9P24U5 RoHS compliant?
Yes, 9P24U5 is RoHS compliant.
What is the lead time for 9P24U5?
The standard lead time for 9P24U5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$463.59
3
$457.15
5 +
$450.89
Click for Quote
Log in
to unlock special pricing