- Home ›
- All Products›
- 9P24U4
Thomas & Betts
9P24U4
DuraGard Male Plug - Male Waterproof - 480 VAC - 20 A - 60 Hz Frequency - 3 Pole - 4 Wires - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DuraGard Male Plug - Male Waterproof - 480 VAC - 20 A - 60 Hz Frequency - 3 Pole - 4 Wires - Yellow.
Search Keywords: 9P24U4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9P24U4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9P24U4 RoHS compliant?
Yes, 9P24U4 is RoHS compliant.
What is the lead time for 9P24U4?
The standard lead time for 9P24U4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$370.97
3
$351.44
5
$350.56
10
$318.73
20 +
$314.04
Click for Quote
Log in
to unlock special pricing