- Home ›
- All Products›
- 9P23U4
9P23U4
Thomas & Betts
DuraGard Male Plug - Standard Service Waterproof - 277 VAC - 20 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Male Plug - Standard Service Waterproof - 277 VAC - 20 A - 60 Hz Frequency - 2 Pole - 3 Wires - IP67 Enclosure - Screw Terminal - Yellow.
Search Keywords: 9P23U4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9P23U4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$277.40
3
$269.69
5
$269.02
10
$266.00
20 +
$258.91
Click for Quote
Log in
to unlock special pricing