- Home ›
- All Products›
- 9C33U0
9C33U0
Thomas & Betts
DuraGard Female Connector - 30A - Trough 600VAC/250VDC - 2P3W - Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Female Connector - 30A - Trough 600VAC/250VDC - 2P3W - Thermoplastic
Search Keywords: 9C33U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9C33U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$397.25
3
$391.73
5 +
$386.37
Click for Quote
Log in
to unlock special pricing