- Home ›
- All Products›
- 8943
Thomas & Betts
8943
Flanged PanelMount Receptacle - 2P3W - 10A/250VDC - 20A/250VAC - Dust Proof
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flanged PanelMount Receptacle - 2P3W - 10A/250VDC - 20A/250VAC - Dust Proof
Search Keywords: 8943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8943 RoHS compliant?
Yes, 8943 is RoHS compliant.
What is the lead time for 8943?
The standard lead time for 8943 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$449.18
3
$442.45
5 +
$435.81
Click for Quote
Log in
to unlock special pricing