- Home ›
- All Products›
- 8812
8812
Thomas & Betts
Midget Plug - 20A/125V - 15A/125V - 10A/250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Midget Plug - 20A/125V - 15A/125V - 10A/250VAC
Search Keywords: 8812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,041.59
3
$1,027.33
5 +
$999.93
Click for Quote
Log in
to unlock special pricing