- Home ›
- All Products›
- 8735
8735
Thomas & Betts
Ever-Lok Midget Duplex Receptacle - 4P5W - 10A/125VDC - 20A/250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Midget Duplex Receptacle - 4P5W - 10A/125VDC - 20A/250VAC
Search Keywords: 8735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2,391.89
3
$2,267.63
5 +
$2,261.97
Click for Quote
Log in
to unlock special pricing