- Home ›
- All Products›
- 8705
8705
Thomas & Betts
Standard Ever-Lok Receptacle - 4P5W - 10A/125VDC - 20A/250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Ever-Lok Receptacle - 4P5W - 10A/125VDC - 20A/250VAC
Search Keywords: 8705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,301.05
3
$1,249.01
5 +
$1,245.89
Click for Quote
Log in
to unlock special pricing