- Home ›
- All Products›
- 8687CT
8687CT
Thomas & Betts
Ever-Lok Connector - Female - 20A - 600V - 3P4W - Dust Proof
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Connector - Female - 20A - 600V - 3P4W - Dust Proof
Search Keywords: 8687CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8687CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,097.69
3
$1,082.66
5 +
$1,053.78
Click for Quote
Log in
to unlock special pricing