- Home ›
- All Products›
- 8597CT
8597CT
Thomas & Betts
Ever-Lok Plug - 20 Amp through 600V - 3 Pole 4 Wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Plug - 20 Amp through 600V - 3 Pole 4 Wire.
Search Keywords: 8597CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8597CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$887.95
3
$875.79
5 +
$852.44
Click for Quote
Log in
to unlock special pricing