- Home ›
- All Products›
- 8424-45
8424-45
Thomas & Betts
Aluminum Weathertight Receptacle with Flip Cap - 45 Degree - Rating 100A - 3 Pole 4 Wire - 480V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Weathertight Receptacle with Flip Cap - 45 Degree - Rating 100A - 3 Pole 4 Wire - 480V.
Search Keywords: 842445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8424-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$2,123.41
3
$2,066.78
5 +
$2,013.10
Click for Quote
Log in
to unlock special pricing