- Home ›
- All Products›
- 8132-RS
8132-RS
Thomas & Betts
Ever-Lok Receptacle - 2 Gang - 3 Pole 4 Wire - 20 A/600V or 30 A/250V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Receptacle - 2 Gang - 3 Pole 4 Wire - 20 A/600V or 30 A/250V.
Search Keywords: 8132RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8132-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,478.27
3
$3,387.93
5 +
$3,344.50
Click for Quote
Log in
to unlock special pricing