- Home ›
- All Products›
- 8131N
8131N
Thomas & Betts
Ever-Lok Receptacle 30 Amp - 2 Pole 3 Wire - SE - 250V - Nickel-plated Neutral Pin Replace.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Receptacle 30 Amp - 2 Pole 3 Wire - SE - 250V - Nickel-plated Neutral Pin Replace.
Search Keywords: 8131N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8131N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,618.44
3
$3,524.46
5 +
$3,479.28
Click for Quote
Log in
to unlock special pricing