- Home ›
- All Products›
- 8128N
8128N
Thomas & Betts
Ever-Lok Receptacle - 2 Gang - 10Amps - 2 Wire 3 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Receptacle - 2 Gang - 10Amps - 2 Wire 3 Pole.
Search Keywords: 8128N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8128N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$4,269.02
3
$4,158.14
5 +
$4,104.83
Click for Quote
Log in
to unlock special pricing