- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 8121
8121
Thomas & Betts
Threadless Connector - 1/2 in. - Malleable Iron.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Threadless Connector - 1/2 in. - Malleable Iron.
Search Keywords: 8121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Conduit Fitting1849
-
Color:N/A
-
Body Material:Malleable Iron1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$9.064
25
$8.240
50
$8.050
100
$7.940
250
$7.720
500
$7.620
1,000
$7.580
2,500 +
$7.440
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT