- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 8120
8120
Thomas & Betts
Fittings Coupler 0.5in Non-Thread Iron, for Cable Protection Systems
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Coupler 0.5in Non-Thread Iron, for Cable Protection Systems
Search Keywords: 8120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7307995045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$17.358
5
$15.780
25
$14.390
50
$13.790
100
$13.240
250
$12.730
500
$12.420
1,000 +
$12.270
Click for Quote
Log in
to unlock special pricing