- Home ›
- All Products›
- 8093N
8093N
Thomas & Betts
Ever-Lok Bushing Type Connector 5/8 inch Bushing ID - 30 Amp 250V - Nickel-plated Neutral Pin Replace.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Bushing Type Connector 5/8 inch Bushing ID - 30 Amp 250V - Nickel-plated Neutral Pin Replace.
Search Keywords: 8093N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8093N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$762.50
3
$752.05
5 +
$732.00
Click for Quote
Log in
to unlock special pricing