- Home ›
- All Products›
- 8083U4
8083U4
Thomas & Betts
Ever-Lok Receptacle - 15 Amp - 2 Pole 3 Wire - 480V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Receptacle - 15 Amp - 2 Pole 3 Wire - 480V.
Search Keywords: 8083U4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8083U4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,449.41
3
$2,322.17
5 +
$2,316.36
Click for Quote
Log in
to unlock special pricing