- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8083U1
8083U1
Thomas & Betts
Ever-Lok Receptacle - 20 Amp - 2 Pole 3 Wire - SE - 125V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Receptacle - 20 Amp - 2 Pole 3 Wire - SE - 125V.
Search Keywords: 8083U1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8083U1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:N/A
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:2Power/1Signal
-
Termination Method:N/A
-
Maximum Voltage Rating:1253694V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,547.68
3
$1,506.41
5 +
$1,467.28
Click for Quote
Log in
to unlock special pricing