- Home ›
- All Products›
- 8013N
8013N
Thomas & Betts
Ever-Lok Clamp Type Plug 1/2 inch Max Cable Diameter - 20 Amp 125V - Nickel Plated Neutral Pin Replace.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok Clamp Type Plug 1/2 inch Max Cable Diameter - 20 Amp 125V - Nickel Plated Neutral Pin Replace.
Search Keywords: 8013N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8013N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$676.07
3
$657.55
5 +
$655.90
Click for Quote
Log in
to unlock special pricing