- Home ›
- All Products›
- 8003U-4
8003U-4
Thomas & Betts
Ever-Lok 15Amp Female Receptacle only with Flap Cover - 2 Pole 3 Wire - 480V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok 15Amp Female Receptacle only with Flap Cover - 2 Pole 3 Wire - 480V.
Search Keywords: 8003U4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8003U-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,289.02
3
$1,237.46
5 +
$1,234.37
Click for Quote
Log in
to unlock special pricing