- Home ›
- All Products›
- 7528-78
7528-78
Thomas & Betts
SC Aluminum and Steel Male Power Inlet - Rating 60A - 3 Pole 4 Wire - 250V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SC Aluminum and Steel Male Power Inlet - Rating 60A - 3 Pole 4 Wire - 250V.
Search Keywords: 752878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7528-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,958.60
3
$2,804.91
5 +
$2,768.95
Click for Quote
Log in
to unlock special pricing