- Home ›
- All Products›
- 7448-RS
7448-RS
Thomas & Betts
Connector - 200 Amps - 3 Pole 4 Wire - 600VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 200 Amps - 3 Pole 4 Wire - 600VAC.
Search Keywords: 7448RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7448-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$13,604.47
3
$13,570.46
5 +
$13,536.54
Click for Quote
Log in
to unlock special pricing