- Home ›
- All Products›
- 7402
7402
Thomas & Betts
Cable Grommet with Strain Relief - 19mm Fixing Hole Diameter - 28mm Overall Diameter - Comes with Cable Tie with 7.0 to 12.0mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Grommet with Strain Relief - 19mm Fixing Hole Diameter - 28mm Overall Diameter - Comes with Cable Tie with 7.0 to 12.0mm Cable Range - Neoprene - Black.
Search Keywords: 7402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
30
$7.90
60
$7.55
120
$7.33
270
$6.93
510
$6.75
1,020
$6.66
2,520 +
$6.40
Click for Quote
Log in
to unlock special pricing