- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 739P
739P
Thomas & Betts
Wire Connector 6-14AWG Copper Blue Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Connector 6-14AWG Copper Blue Tin Box
Search Keywords: 739P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:739P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:6-14 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.715
250
$0.640
500
$0.625
1,000
$0.612
2,500
$0.599
5,000
$0.592
7,500
$0.590
10,000 +
$0.588
Click for Quote
Log in
to unlock special pricing