- Home ›
- All Products›
- 717-03R
717-03R
Thomas & Betts
Replacement Circuit Breaker - Rating 50A - 3 Pole 4 Wire - 480V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement Circuit Breaker - Rating 50A - 3 Pole 4 Wire - 480V.
Search Keywords: 71703R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:717-03R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,164.02
3
$2,999.66
5 +
$2,961.20
Click for Quote
Log in
to unlock special pricing