- Home ›
- All Products›
- 7148WR
7148WR
Thomas & Betts
Circuit Breaking Plug - Angle Reverse Service Weathertight - Series: FC Series - 600 VAC/250 VDC - 200 A - 4 Pole - 4 Wires - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaking Plug - Angle Reverse Service Weathertight - Series: FC Series - 600 VAC/250 VDC - 200 A - 4 Pole - 4 Wires - Stainless Steel.
Search Keywords: 7148WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7148WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$8,501.49
3
$8,392.49
5 +
$8,371.51
Click for Quote
Log in
to unlock special pricing