- Home ›
- All Products›
- 7127W-78
7127W-78
Thomas & Betts
Circuit Breaking Plug - Angle Weathertight - Series: FC Series - 600 VAC/250 VDC - 60 A - 3 Pole - 4 Wires - Stainless Steel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaking Plug - Angle Weathertight - Series: FC Series - 600 VAC/250 VDC - 60 A - 3 Pole - 4 Wires - Stainless Steel.
Search Keywords: 7127W78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7127W-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,946.86
3
$1,894.94
5 +
$1,845.73
Click for Quote
Log in
to unlock special pricing