- Home ›
- All Products›
- 7117W
7117W
Thomas & Betts
Plug - 30Amp - 3 Pole 3 Wire - 600 Volts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 30Amp - 3 Pole 3 Wire - 600 Volts.
Search Keywords: 7117W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7117W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,145.98
3
$1,130.29
5 +
$1,100.14
Click for Quote
Log in
to unlock special pricing