- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 71010-TB
71010-TB
Thomas & Betts
Lug Terminal (2/0)-4AWG Aluminum 42.06mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (2/0)-4AWG Aluminum 42.06mm
Search Keywords: 71010TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:71010-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$19.91
25
$15.53
38
$14.30
50 +
$14.02
Click for Quote
Log in
to unlock special pricing