- Home ›
- All Products›
- 71010G
71010G
Thomas & Betts
Cone Screw Lug with Green Colored Pressure Set Screw for Grounding Identification. One Bolt Hole. For Copper Cable Wire Range ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cone Screw Lug with Green Colored Pressure Set Screw for Grounding Identification. One Bolt Hole. For Copper Cable Wire Range 4-2/0 - Bolt Size 3/8. Material - High Conductivity Cast Copper with Plain Finish. Length 1-21/32 inch - Width 23/32 inch - Heigh
Search Keywords: 71010G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:71010G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$119.57
25
$76.53
38
$59.79
50 +
$58.59
Click for Quote
Log in
to unlock special pricing