- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 696-41795
696-41795
Thomas & Betts
Deltec Cable Tie Locking Head Only - Black Acetal - Length of 21.59mm (0.85 Inches) - Width of 19.05mm (0.75 Inch) - Height of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Deltec Cable Tie Locking Head Only - Black Acetal - Length of 21.59mm (0.85 Inches) - Width of 19.05mm (0.75 Inch) - Height of 12.57mm (0.495 Inch) - Weather and Ultraviolet Resistant - Bulk Pack.
Search Keywords: 69641795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:696-41795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cable Tie Head1849
-
Color:Black1841
-
Body Material:Weather Resistant1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.615
1,000
$0.588
2,500
$0.555
5,000
$0.540
7,500
$0.525
10,000
$0.524
15,000
$0.518
25,000 +
$0.517
Click for Quote
Log in
to unlock special pricing